



ST7202USB | |
|---|---|
DigiKey Part Number | 5214-ST7202USB-ND |
Manufacturer | |
Manufacturer Product Number | ST7202USB |
Description | USB HUB 7 PORT 480MBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 480Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB 2.0 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,149.57000 | ₹4,149.57 |
| 10 | ₹3,680.56700 | ₹36,805.67 |
| 25 | ₹3,509.27280 | ₹87,731.82 |
| 50 | ₹3,385.05600 | ₹1,69,252.80 |
| 100 | ₹3,265.25610 | ₹3,26,525.61 |
| 250 | ₹3,113.38152 | ₹7,78,345.38 |






