
ST73007UA | |
|---|---|
DigiKey Part Number | 5214-ST73007UA-ND |
Manufacturer | |
Manufacturer Product Number | ST73007UA |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | Portable, USB 3.0 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,915.22000 | ₹7,915.22 |
| 10 | ₹7,022.03100 | ₹70,220.31 |
| 25 | ₹6,695.33960 | ₹1,67,383.49 |
| 50 | ₹6,458.44220 | ₹3,22,922.11 |
| 100 | ₹6,229.92210 | ₹6,22,992.21 |










