



ST7300U3M | |
|---|---|
DigiKey Part Number | 5214-ST7300U3M-ND |
Manufacturer | |
Manufacturer Product Number | ST7300U3M |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | DIN Rail or Wall Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,550.52000 | ₹10,550.52 |
| 10 | ₹9,359.60200 | ₹93,596.02 |
| 25 | ₹8,924.27400 | ₹2,23,106.85 |
| 50 | ₹8,608.48540 | ₹4,30,424.27 |
| 100 | ₹8,378.58620 | ₹8,37,858.62 |










