USB Hub 7 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 7 Port 5Gbps
ST7300USB3B
ST7300USB3B

ST7300USB3B

DigiKey Part Number
5214-ST7300USB3B-ND
Manufacturer
Manufacturer Product Number
ST7300USB3B
Description
USB HUB 7 PORT 5GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 7 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
7
Data Rate (Max)
5Gbps
Voltage - Input
100 ~ 240VAC
Mounting Type
Desktop
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Factory Stock: 2,007
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹8,678.41000₹8,678.41
10₹7,699.02700₹76,990.27
25₹7,340.93200₹1,83,523.30
50₹7,081.12960₹3,54,056.48
100₹6,830.60830₹6,83,060.83
Manufacturers Standard Package