Charging Station Battery Charger 12V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST7C51224

DigiKey Part Number
5214-ST7C51224-ND
Manufacturer
Manufacturer Product Number
ST7C51224
Description
BATT CHARGER STATION 12V 5A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Charging Station Battery Charger 12V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
12V
Manufacturer
StarTech.com
Charge Current - Max
5A
Packaging
Box
Voltage - Input
100 ~ 240VAC
Part Status
Active
Size / Dimension
4.30" L x 1.80" W x 0.90" H (109.22mm x 45.72mm x 22.86mm)
Type
Charging Station
Mounting Type
Wall Mount
Battery Chemistry
Mobile Devices
Termination Style
USB A Receptacle (7)
Number of Cells
7
Operating Temperature
5°C ~ 35°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 103
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹8,560.07000₹8,560.07
Manufacturers Standard Package