



SV211DPUA4K | |
|---|---|
DigiKey Part Number | 5214-SV211DPUA4K-ND |
Manufacturer | |
Manufacturer Product Number | SV211DPUA4K |
Description | 2 PORT DISPLAYPORT KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.9' (1.20m) KVM Cable |
Datasheet | Datasheet |
Category | Type KVM Cable |
Manufacturer StarTech.com | Convert From (Adapter End) Display Port 1.2 Male (2), USB - A 2.0 Male (2), 3.5mm Plug Male |
Packaging Retail Package | Convert To (Adapter End) DisplayPort 1.2 male (2), USB - B 2.0 Male (2), 3.5mm Plug Male |
Part Status Active | Length 3.9' (1.20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,906.74000 | ₹16,906.74 |
| 10 | ₹14,999.49800 | ₹1,49,994.98 |
| 25 | ₹14,301.85200 | ₹3,57,546.30 |
| 50 | ₹13,862.57300 | ₹6,93,128.65 |



