2 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV211USB

DigiKey Part Number
5214-SV211USB-ND
Manufacturer
Manufacturer Product Number
SV211USB
Description
2 PORT USB VGA CABLE KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Type
Standard KVM
Number of Ports
2
Peripherals
VGA Monitor, USB Keyboard, USB Mouse
Mounting Type
Desktop
Includes
-
Requires
-
Size
3.50" L x 2.60" W x 0.90" H (88.9mm x 66mm x 22.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 91
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹7,225.64000₹7,225.64
10₹6,409.98500₹64,099.85
25₹6,111.84600₹1,52,796.15
50₹5,895.56140₹2,94,778.07
100₹5,686.90860₹5,68,690.86
Manufacturers Standard Package