
SV231DD2DUA | |
|---|---|
DigiKey Part Number | 5214-SV231DD2DUA-ND |
Manufacturer | |
Manufacturer Product Number | SV231DD2DUA |
Description | 2 PORT DUAL DVI USB KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | DVI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | AC Power Adapter, Rubber Foot Pads (4) | |
Requires | - | |
Size | 6.40" L x 6.30" W x 2.20" H (162.6mm x 160.0mm x 55.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,029.74000 | ₹17,029.74 |
| 10 | ₹15,108.15300 | ₹1,51,081.53 |
| 25 | ₹14,405.58640 | ₹3,60,139.66 |
| 50 | ₹14,124.66800 | ₹7,06,233.40 |