2 Port Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port Standard KVM
SV231DHU34K6
SV231DHU34K6

SV231DHU34K6

DigiKey Part Number
5214-SV231DHU34K6-ND
Manufacturer
Manufacturer Product Number
SV231DHU34K6
Description
2 PT HDMI KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Port Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
Standard KVM
Number of Ports
2
Peripherals
Audio, DisplayPort Monitor, HDMI Monitor, Keyboard
Mounting Type
-
Includes
AC Power Adapter
Requires
-
Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹45,651.82000₹45,651.82
10₹41,406.08100₹4,14,060.81
Manufacturers Standard Package