



SV231DPU34K | |
|---|---|
DigiKey Part Number | 5214-SV231DPU34K-ND |
Manufacturer | |
Manufacturer Product Number | SV231DPU34K |
Description | 2 PT DISPLAYPORT KVM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | Audio, DisplayPort Monitor, HDMI Monitor, Keyboard | |
Mounting Type | - | |
Includes | AC Power Adapter | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,205.80000 | ₹42,205.80 |
| 10 | ₹38,009.45100 | ₹3,80,094.51 |


