
SV231DVIUA | |
|---|---|
DigiKey Part Number | 5214-SV231DVIUA-ND |
Manufacturer | |
Manufacturer Product Number | SV231DVIUA |
Description | 2 PORT DVI USB KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | DVI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | AC Power Adapter, Rubber Foot Pads (4) | |
Requires | - | |
Size | 6.30" L x 3.90" W x 1.90" H (160.0mm x 99.1mm x 48.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,189.68000 | ₹20,189.68 |
| 10 | ₹17,912.12000 | ₹1,79,121.20 |
| 25 | ₹17,079.09280 | ₹4,26,977.32 |
| 50 | ₹17,006.44500 | ₹8,50,322.25 |