
SV231HU34K6 | |
|---|---|
DigiKey Part Number | 5214-SV231HU34K6-ND |
Manufacturer | |
Manufacturer Product Number | SV231HU34K6 |
Description | 2 PT KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | AC Power Adapter, Rubber Foot Pads (4) | |
Requires | - | |
Size | 6.30" L x 3.90" W x 1.60" H (160mm x 99.1mm x 40.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35,406.02000 | ₹35,406.02 |
| 10 | ₹31,411.88200 | ₹3,14,118.82 |
| 25 | ₹31,042.56760 | ₹7,76,064.19 |



