
SV431HDU3A2 | |
|---|---|
DigiKey Part Number | 5214-SV431HDU3A2-ND |
Manufacturer | |
Manufacturer Product Number | SV431HDU3A2 |
Description | 4-PORT HDMI KVM SWITCH - BUILT-I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Rack Mount Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | Audio, HDMI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter, Rubber Feet (4) | |
Requires | - | |
Size | 8.70" L x 5.10" W x 1.70" H (221mm x 129.5mm x 43.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46,735.57000 | ₹46,735.57 |
| 10 | ₹42,478.83800 | ₹4,24,788.38 |




