
SV831DVIU | |
|---|---|
DigiKey Part Number | 5214-SV831DVIU-ND |
Manufacturer | |
Manufacturer Product Number | SV831DVIU |
Description | 8 PORT DVI USB KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 8 | |
Peripherals | DVI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | AC Power Adapter | |
Requires | - | |
Size | 17.20" L x 7.10" W x 1.70" H (436.9mm x 180.3mm x 43.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76,747.06000 | ₹76,747.06 |
| 10 | ₹72,177.21600 | ₹7,21,772.16 |