
SVA12M5NA | |
|---|---|
DigiKey Part Number | 5214-SVA12M5NA-ND |
Manufacturer | |
Manufacturer Product Number | SVA12M5NA |
Description | DC POWER ADAPTER - 12V, 5A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Wall Mount (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer StarTech.com | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 40.2" (1.02m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.30" L x 1.80" W x 1.40" H (109.2mm x 45.7mm x 35.6mm) |
Voltage - Output 12V | Approval Agency CCC, CE, cULus, EAC, FCC, GS, PSE, TUV, UL |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,844.05000 | ₹10,844.05 |
| 5 | ₹9,972.02000 | ₹49,860.10 |
| 10 | ₹9,618.37900 | ₹96,183.79 |
| 25 | ₹9,170.02440 | ₹2,29,250.61 |
| 50 | ₹8,844.78640 | ₹4,42,239.32 |
| 100 | ₹8,531.02920 | ₹8,53,102.92 |

