
SVA5M4NEUA | |
|---|---|
DigiKey Part Number | 5214-SVA5M4NEUA-ND |
Manufacturer | |
Manufacturer Product Number | SVA5M4NEUA |
Description | DC POWER ADAPTER - 5V, 4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 1.7mm I.D. x 4.75mm O.D. x 9.5mm | |
Cord Length | 58.7" (1.49m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.10" L x 1.80" W x 1.50" H (78.7mm x 45.7mm x 38.1mm) | |
Approval Agency | CCC, CE, cULus, EAC, FCC, GS, PSE, TUV, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,835.65000 | ₹2,835.65 |
| 5 | ₹2,607.34400 | ₹13,036.72 |
| 10 | ₹2,514.90400 | ₹25,149.04 |
| 25 | ₹2,397.67560 | ₹59,941.89 |
| 50 | ₹2,312.65280 | ₹1,15,632.64 |
| 100 | ₹2,230.62120 | ₹2,23,062.12 |
| 250 | ₹2,126.63872 | ₹5,31,659.68 |