
SVA5N3NEUA | |
|---|---|
DigiKey Part Number | 5214-SVA5N3NEUA-ND |
Manufacturer | |
Manufacturer Product Number | SVA5N3NEUA |
Description | DC POWER ADAPTER - 5V, 3A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer StarTech.com | Polarization Positive Center |
Packaging Bag | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.00" L x 1.30" W x 2.20" H (76.2mm x 33.0mm x 55.9mm) |
Voltage - Output 5V | Approval Agency CE, cULus, FCC, GS, TUV, UL |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,909.15000 | ₹3,909.15 |
| 5 | ₹3,594.55600 | ₹17,972.78 |
| 10 | ₹3,467.07800 | ₹34,670.78 |
| 25 | ₹3,305.45640 | ₹82,636.41 |
| 50 | ₹3,188.20980 | ₹1,59,410.49 |
| 100 | ₹3,075.11940 | ₹3,07,511.94 |
| 250 | ₹2,931.76576 | ₹7,32,941.44 |