
SVA9M2NEUA | |
|---|---|
DigiKey Part Number | 5214-SVA9M2NEUA-ND |
Manufacturer | |
Manufacturer Product Number | SVA9M2NEUA |
Description | DC POWER ADAPTER - 9V, 2A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 18 W |
Manufacturer StarTech.com | Polarization Positive Center |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency Level V |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.20" L x 1.80" W x 1.40" H (81.3mm x 45.7mm x 35.6mm) |
Voltage - Output 9V | Approval Agency CE, FCC, GS, PSE, TUV, UL |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,506.59000 | ₹3,506.59 |
| 5 | ₹3,224.23600 | ₹16,121.18 |
| 10 | ₹3,109.89600 | ₹31,098.96 |
| 25 | ₹2,964.91760 | ₹74,122.94 |
| 50 | ₹2,859.76660 | ₹1,42,988.33 |
| 100 | ₹2,758.31490 | ₹2,75,831.49 |
| 250 | ₹2,629.73872 | ₹6,57,434.68 |