
TBLT4MM50CM | |
|---|---|
DigiKey Part Number | 5214-TBLT4MM50CM-ND |
Manufacturer | |
Manufacturer Product Number | TBLT4MM50CM |
Description | 1.6FT (50CM) THUNDERBOLT 4 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.60' (487.7mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.60' (487.7mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,599.55000 | ₹5,599.55 |
| 10 | ₹4,759.19500 | ₹47,591.95 |
| 25 | ₹4,461.44760 | ₹1,11,536.19 |
| 50 | ₹4,248.66660 | ₹2,12,433.33 |
| 100 | ₹4,046.10820 | ₹4,04,610.82 |
