New at DigiKey
USB 4 Cable C Male to C Male 3.3' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLT5MM1M240WWH

DigiKey Part Number
5214-TBLT5MM1M240WWH-ND
Manufacturer
Manufacturer Product Number
TBLT5MM1M240WWH
Description
3FT/1M THUNDERBOLT 5 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 4 Cable C Male to C Male 3.3' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.3' (1.00m)
Specifications
USB 4
Transfer Rate
80Gbps
Wire Gauge
30 AWG, 34 AWG
Shielding
Shielded
Color
White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 66
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹5,070.25000₹5,070.25
Manufacturers Standard Package