New at DigiKey
USB 4 Cable Thunderbolt 5 to Thunderbolt 5 2.60' (792.5mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLT5MM80CM240W

DigiKey Part Number
5214-TBLT5MM80CM240W-ND
Manufacturer
Manufacturer Product Number
TBLT5MM80CM240W
Description
2.6FT/80CM THUNDERBOLT 5 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 4 Cable Thunderbolt 5 to Thunderbolt 5 2.60' (792.5mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
2.60' (792.5mm)
Specifications
USB 4
Transfer Rate
80Gbps
Wire Gauge
30 AWG, 34 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 246
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹4,960.29000₹4,960.29
10₹4,216.20100₹42,162.01
25₹3,952.35360₹98,808.84
50₹3,763.85700₹1,88,192.85
100₹3,584.39020₹3,58,439.02
250₹3,403.61864₹8,50,904.66
Manufacturers Standard Package