
TCV155 | |
|---|---|
DigiKey Part Number | 5214-TCV155-ND |
Manufacturer | |
Manufacturer Product Number | TCV155 |
Description | SCREW MOUNT CABLE TIES 100 PKG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 1.57" (40.00mm) 0.100" (2.54mm) 40 lbs (18.1 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.57" (40.00mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.1 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹886.20000 | ₹886.20 |
| 10 | ₹752.94300 | ₹7,529.43 |
| 25 | ₹705.79080 | ₹17,644.77 |
| 50 | ₹672.07600 | ₹33,603.80 |
| 100 | ₹639.99210 | ₹63,999.21 |
| 250 | ₹599.94264 | ₹1,49,985.66 |
| 500 | ₹571.32896 | ₹2,85,664.48 |
| 1,000 | ₹544.09255 | ₹5,44,092.55 |
