4 Position Cable Assembly Rectangular Socket to Plug (2) 1.03' (314.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3SPLIT12

DigiKey Part Number
5214-TX3SPLIT12-ND
Manufacturer
Manufacturer Product Number
TX3SPLIT12
Description
12IN TX3 FAN POWER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Plug (2) 1.03' (314.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Plug (2)
Number of Positions
4
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
1.03' (314.96mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 453
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹419.34000₹419.34
10₹356.53000₹3,565.30
25₹334.20240₹8,355.06
50₹318.23020₹15,911.51
100₹303.02220₹30,302.22
250₹284.05328₹71,013.32
500₹270.49846₹1,35,249.23
1,000₹257.59499₹2,57,594.99
2,500₹241.48518₹6,03,712.95
Manufacturers Standard Package