USB Hub 3 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U02442-USB-EXTENDER

DigiKey Part Number
5214-U02442-USB-EXTENDER-ND
Manufacturer
Manufacturer Product Number
U02442-USB-EXTENDER
Description
USB HUB 3 PORT 480MBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 3 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
3
Data Rate (Max)
480Mbps
Voltage - Input
100 ~ 240VAC
Mounting Type
Desktop
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 35
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹16,123.97000₹16,123.97
10₹14,304.70300₹1,43,047.03
25₹13,639.37400₹3,40,984.35
50₹13,163.67800₹6,58,183.90
Manufacturers Standard Package