
UCC-3M-10G-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-UCC-3M-10G-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | UCC-3M-10G-USB-CABLE |
Description | 3M ACTIVE USB-C CABLE, USB 3.2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Packaging Bag | Wire Gauge 29 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,355.99000 | ₹8,355.99 |
| 10 | ₹7,102.45100 | ₹71,024.51 |
| 25 | ₹6,658.13960 | ₹1,66,453.49 |
| 50 | ₹6,340.67360 | ₹3,17,033.68 |
| 100 | ₹6,038.50870 | ₹6,03,850.87 |