USB to Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1GC30A

DigiKey Part Number
5214-US1GC30A-ND
Manufacturer
Manufacturer Product Number
US1GC30A
Description
USB-C TO GIGABIT NETWORK ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB to Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB to Ethernet
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
RJ45 Female
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 349
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,720.80000₹4,720.80
10₹4,187.77900₹41,877.79
25₹3,992.87120₹99,821.78
50₹3,851.56380₹1,92,578.19
100₹3,715.26060₹3,71,526.06
250₹3,542.48068₹8,85,620.17
Manufacturers Standard Package