
US1GC30W | |
|---|---|
DigiKey Part Number | 5214-US1GC30W-ND |
Manufacturer | |
Manufacturer Product Number | US1GC30W |
Description | RJ45 USB TO ETHERNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RJ45 USB to Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | RJ45 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,077.82000 | ₹4,077.82 |
| 10 | ₹3,616.92100 | ₹36,169.21 |
| 25 | ₹3,448.55280 | ₹86,213.82 |
| 50 | ₹3,326.47920 | ₹1,66,323.96 |
| 100 | ₹3,208.75740 | ₹3,20,875.74 |
| 250 | ₹3,059.53120 | ₹7,64,882.80 |


