


USB150WN1X1 | |
|---|---|
DigiKey Part Number | 5214-USB150WN1X1-ND |
Manufacturer | |
Manufacturer Product Number | USB150WN1X1 |
Description | USB WIRELESS ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Wireless Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB Wireless Adapter | |
Convert From (Adapter End) | USB - A 3.0 Male | |
Convert To (Adapter End) | - | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,436.81000 | ₹2,436.81 |
| 10 | ₹2,160.98300 | ₹21,609.83 |
| 25 | ₹2,060.37960 | ₹51,509.49 |
| 50 | ₹1,987.43380 | ₹99,371.69 |
| 100 | ₹1,917.07830 | ₹1,91,707.83 |
| 250 | ₹1,827.90304 | ₹4,56,975.76 |
| 500 | ₹1,763.23008 | ₹8,81,615.04 |




