USB Hub 4 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 480Mbps
USB2004EXT2NA
USB2004EXT2NA

USB2004EXT2NA

DigiKey Part Number
5214-USB2004EXT2NA-ND
Manufacturer
Manufacturer Product Number
USB2004EXT2NA
Description
USB HUB 4 PORT 480MBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
480Mbps
Voltage - Input
100 ~ 240VAC
Mounting Type
Desktop
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹65,147.26000₹65,147.26
10₹61,023.97000₹6,10,239.70
Manufacturers Standard Package