



USB2100 | |
|---|---|
DigiKey Part Number | 5214-USB2100-ND |
Manufacturer | |
Manufacturer Product Number | USB2100 |
Description | USB TO 10/100MBPS NIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to RJ45 Female 0.49' (150.0mm) |
Datasheet | Datasheet |
Category | Length 0.49' (150.0mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB A Male Plug to RJ45 Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,772.28000 | ₹2,772.28 |
| 10 | ₹2,459.08500 | ₹24,590.85 |
| 25 | ₹2,344.59720 | ₹58,614.93 |
| 50 | ₹2,261.58700 | ₹1,13,079.35 |
| 100 | ₹2,181.53090 | ₹2,18,153.09 |
| 250 | ₹2,080.05688 | ₹5,20,014.22 |







