



USB210AIND-USB-A-HUB | |
|---|---|
DigiKey Part Number | 5214-USB210AIND-USB-A-HUB-ND |
Manufacturer | |
Manufacturer Product Number | USB210AIND-USB-A-HUB |
Description | USB HUB 10 PORT 480MBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 10 Port 480Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 10 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 5V ~ 24V | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,977.88000 | ₹5,977.88 |
| 10 | ₹5,303.21500 | ₹53,032.15 |
| 25 | ₹5,056.49600 | ₹1,26,412.40 |
| 50 | ₹4,877.56020 | ₹2,43,878.01 |
| 100 | ₹4,704.94250 | ₹4,70,494.25 |








