


USB2AA2M | |
|---|---|
DigiKey Part Number | 5214-USB2AA2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AA2M |
Description | 2M USB 2.0 A TO A CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.60' (2.01m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.60' (2.01m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹911.36000 | ₹911.36 |
| 10 | ₹774.65500 | ₹7,746.55 |
| 25 | ₹726.10520 | ₹18,152.63 |
| 50 | ₹691.42140 | ₹34,571.07 |
| 100 | ₹658.42430 | ₹65,842.43 |
| 250 | ₹617.21932 | ₹1,54,304.83 |
| 500 | ₹587.78188 | ₹2,93,890.94 |
| 1,000 | ₹559.75898 | ₹5,59,758.98 |

