
USB2AAEXT5M | |
|---|---|
DigiKey Part Number | 5214-USB2AAEXT5M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AAEXT5M |
Description | 5M USB ACTIVE EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Box | Wire Gauge 24 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 16.40' (5.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,048.70000 | ₹6,048.70 |
| 10 | ₹5,141.07200 | ₹51,410.72 |
| 25 | ₹4,819.35640 | ₹1,20,483.91 |
| 50 | ₹4,589.54100 | ₹2,29,477.05 |
| 100 | ₹4,370.74020 | ₹4,37,074.02 |


