
USB2AC2M | |
|---|---|
DigiKey Part Number | 5214-USB2AC2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC2M |
Description | 2M (6 FT) USB C TO USB-A CABLE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,941.06000 | ₹1,941.06 |
| 10 | ₹1,649.57900 | ₹16,495.79 |
| 25 | ₹1,546.32840 | ₹38,658.21 |
| 50 | ₹1,472.52520 | ₹73,626.26 |
| 100 | ₹1,402.27220 | ₹1,40,227.22 |
| 250 | ₹1,314.56000 | ₹3,28,640.00 |
| 500 | ₹1,251.89614 | ₹6,25,948.07 |
