
USB2AC2M10PK | |
|---|---|
DigiKey Part Number | 5214-USB2AC2M10PK-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC2M10PK |
Description | 2 M USB TO USB C CABLE 10 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,708.82000 | ₹11,708.82 |
| 10 | ₹9,953.38300 | ₹99,533.83 |
| 25 | ₹9,330.82600 | ₹2,33,270.65 |
| 50 | ₹8,886.08640 | ₹4,44,304.32 |
| 100 | ₹8,708.23170 | ₹8,70,823.17 |