USB 2.0 Cable A Male to C Male 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2AC4M

DigiKey Part Number
5214-USB2AC4M-ND
Manufacturer
Manufacturer Product Number
USB2AC4M
Description
4M (13FT) USB C TO USB A CABLE -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
13.12' (4.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 26 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 290
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,832.85000₹2,832.85
10₹2,407.27400₹24,072.74
25₹2,256.59200₹56,414.80
50₹2,148.92500₹1,07,446.25
100₹2,046.43910₹2,04,643.91
250₹1,918.45744₹4,79,614.36
500₹1,843.91798₹9,21,958.99
Manufacturers Standard Package