
USB2AC6FBKE | |
|---|---|
DigiKey Part Number | 5214-USB2AC6FBKE-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC6FBKE |
Description | 6FT USB-A TO USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,146.19000 | ₹1,146.19 |
| 10 | ₹974.35300 | ₹9,743.53 |
| 25 | ₹913.29720 | ₹22,832.43 |
| 50 | ₹869.70500 | ₹43,485.25 |
| 100 | ₹828.19990 | ₹82,819.99 |
| 250 | ₹776.37356 | ₹1,94,093.39 |
| 500 | ₹739.35264 | ₹3,69,676.32 |
| 1,000 | ₹704.11062 | ₹7,04,110.62 |







