
USB2AC6FBKE10PK | |
|---|---|
DigiKey Part Number | 5214-USB2AC6FBKE10PK-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC6FBKE10PK |
Description | USB-A TO USB-C CABLE 10-PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,022.38000 | ₹8,022.38 |
| 10 | ₹6,819.53800 | ₹68,195.38 |
| 25 | ₹6,392.82040 | ₹1,59,820.51 |
| 50 | ₹6,088.00920 | ₹3,04,400.46 |
| 100 | ₹5,797.85590 | ₹5,79,785.59 |

