
USB2AC6INCHBK | |
|---|---|
DigiKey Part Number | 5214-USB2AC6INCHBK-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC6INCHBK |
Description | 6IN USB-A TO USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹653.23000 | ₹653.23 |
| 10 | ₹554.92300 | ₹5,549.23 |
| 25 | ₹520.16440 | ₹13,004.11 |
| 50 | ₹495.32080 | ₹24,766.04 |
| 100 | ₹471.67030 | ₹47,167.03 |
| 250 | ₹442.14892 | ₹1,10,537.23 |
| 500 | ₹421.05534 | ₹2,10,527.67 |
| 1,000 | ₹400.97843 | ₹4,00,978.43 |








