
USB2CB2M | |
|---|---|
DigiKey Part Number | 5214-USB2CB2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2CB2M |
Description | 2M 6FT USB 2.0 C TO B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to C Male 6.60' (2.01m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.60' (2.01m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,270.94000 | ₹2,270.94 |
| 10 | ₹1,929.78900 | ₹19,297.89 |
| 25 | ₹1,809.00120 | ₹45,225.03 |
| 50 | ₹1,722.67360 | ₹86,133.68 |
| 100 | ₹1,640.50230 | ₹1,64,050.23 |
| 250 | ₹1,537.90076 | ₹3,84,475.19 |
| 500 | ₹1,464.60250 | ₹7,32,301.25 |