
USB2CC15FBKE | |
|---|---|
DigiKey Part Number | 5214-USB2CC15FBKE-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC15FBKE |
Description | 15FT USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,172.17000 | ₹2,172.17 |
| 10 | ₹1,845.92100 | ₹18,459.21 |
| 25 | ₹1,730.31480 | ₹43,257.87 |
| 50 | ₹1,647.75220 | ₹82,387.61 |
| 100 | ₹1,569.15910 | ₹1,56,915.91 |
| 250 | ₹1,471.01556 | ₹3,67,753.89 |
| 500 | ₹1,400.89868 | ₹7,00,449.34 |






