
USB2CC1MNC | |
|---|---|
DigiKey Part Number | 5214-USB2CC1MNC-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC1MNC |
Description | 1M USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.3' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹763.19000 | ₹763.19 |
| 10 | ₹648.38800 | ₹6,483.88 |
| 25 | ₹607.72200 | ₹15,193.05 |
| 50 | ₹578.72240 | ₹28,936.12 |
| 100 | ₹551.08340 | ₹55,108.34 |
| 250 | ₹516.59708 | ₹1,29,149.27 |
| 500 | ₹491.95498 | ₹2,45,977.49 |
| 1,000 | ₹468.49821 | ₹4,68,498.21 |








