
USB2CC3FWHE | |
|---|---|
DigiKey Part Number | 5214-USB2CC3FWHE-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC3FWHE |
Description | 3FT WHITE USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 3.3' (1.00m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹778.10000 | ₹778.10 |
| 10 | ₹661.34100 | ₹6,613.41 |
| 25 | ₹619.91040 | ₹15,497.76 |
| 50 | ₹590.29600 | ₹29,514.80 |
| 100 | ₹562.10730 | ₹56,210.73 |
| 250 | ₹526.92956 | ₹1,31,732.39 |
| 500 | ₹501.79542 | ₹2,50,897.71 |
| 1,000 | ₹477.86713 | ₹4,77,867.13 |
