
USB2CC3M | |
|---|---|
DigiKey Part Number | 5214-USB2CC3M-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC3M |
Description | 3M 10 FT USB C TO USB C CABLE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 23 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,132.10000 | ₹2,132.10 |
| 10 | ₹1,811.62900 | ₹18,116.29 |
| 25 | ₹1,698.22160 | ₹42,455.54 |
| 50 | ₹1,617.18720 | ₹80,859.36 |
| 100 | ₹1,540.04770 | ₹1,54,004.77 |
| 250 | ₹1,443.72696 | ₹3,60,931.74 |
| 500 | ₹1,374.90166 | ₹6,87,450.83 |



