
USB2CUB1M | |
|---|---|
DigiKey Part Number | 5214-USB2CUB1M-ND |
Manufacturer | |
Manufacturer Product Number | USB2CUB1M |
Description | 1M USB 2.0 C TO MICRO-USB CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to C Male 3.3' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,232.85000 | ₹1,232.85 |
| 10 | ₹1,047.31700 | ₹10,473.17 |
| 25 | ₹981.73320 | ₹24,543.33 |
| 50 | ₹934.84200 | ₹46,742.10 |
| 100 | ₹890.23380 | ₹89,023.38 |
| 250 | ₹834.53656 | ₹2,08,634.14 |
| 500 | ₹794.74612 | ₹3,97,373.06 |
| 1,000 | ₹756.86322 | ₹7,56,863.22 |






