
USB2CUB2M | |
|---|---|
DigiKey Part Number | 5214-USB2CUB2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2CUB2M |
Description | 2M USB 2.0 C TO MICRO B CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,091.09000 | ₹2,091.09 |
| 10 | ₹1,777.33700 | ₹17,773.37 |
| 25 | ₹1,666.09120 | ₹41,652.28 |
| 50 | ₹1,586.56620 | ₹79,328.31 |
| 100 | ₹1,510.88980 | ₹1,51,088.98 |
| 250 | ₹1,416.38620 | ₹3,54,096.55 |
| 500 | ₹1,348.86922 | ₹6,74,434.61 |