
USB2CUB50CM | |
|---|---|
DigiKey Part Number | 5214-USB2CUB50CM-ND |
Manufacturer | |
Manufacturer Product Number | USB2CUB50CM |
Description | 0.5M USB C TO MICRO USB CABLE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 22 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,295.29000 | ₹1,295.29 |
| 10 | ₹1,100.43300 | ₹11,004.33 |
| 25 | ₹1,031.49440 | ₹25,787.36 |
| 50 | ₹982.23640 | ₹49,111.82 |
| 100 | ₹935.37310 | ₹93,537.31 |
| 250 | ₹876.85416 | ₹2,19,213.54 |
| 500 | ₹835.04348 | ₹4,17,521.74 |
| 1,000 | ₹795.23721 | ₹7,95,237.21 |








