
USB2EPR13F | |
|---|---|
DigiKey Part Number | 5214-USB2EPR13F-ND |
Manufacturer | |
Manufacturer Product Number | USB2EPR13F |
Description | USB-C CHARGING CABLE, 240W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 13.00' (3.96m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 13.00' (3.96m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,547.71000 | ₹2,547.71 |
| 10 | ₹2,165.54900 | ₹21,655.49 |
| 25 | ₹2,030.00120 | ₹50,750.03 |
| 50 | ₹1,933.14360 | ₹96,657.18 |
| 100 | ₹1,840.93600 | ₹1,84,093.60 |
| 250 | ₹1,725.81216 | ₹4,31,453.04 |
| 500 | ₹1,643.54572 | ₹8,21,772.86 |




