
USB2EPR6FW | |
|---|---|
DigiKey Part Number | 5214-USB2EPR6FW-ND |
Manufacturer | |
Manufacturer Product Number | USB2EPR6FW |
Description | USB-C CHARGING CABLE, 240W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.00' (1.83m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,009.09000 | ₹2,009.09 |
| 10 | ₹1,707.54000 | ₹17,075.40 |
| 25 | ₹1,600.63720 | ₹40,015.93 |
| 50 | ₹1,524.26200 | ₹76,213.10 |
| 100 | ₹1,451.54900 | ₹1,45,154.90 |
| 250 | ₹1,360.75416 | ₹3,40,188.54 |
| 500 | ₹1,295.88924 | ₹6,47,944.62 |