
USB2HAB6 | |
|---|---|
DigiKey Part Number | 5214-USB2HAB6-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB6 |
Description | 6FT USB 2.0 A TO B CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 22 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.00' (1.83m) | Features Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹922.54000 | ₹922.54 |
| 10 | ₹783.78700 | ₹7,837.87 |
| 25 | ₹734.71560 | ₹18,367.89 |
| 50 | ₹699.62180 | ₹34,981.09 |
| 100 | ₹666.22400 | ₹66,622.40 |
| 250 | ₹624.53256 | ₹1,56,133.14 |
| 500 | ₹594.74846 | ₹2,97,374.23 |
| 1,000 | ₹566.39010 | ₹5,66,390.10 |
